The 19-337C series is a 6-pin, full-color (RGB) SMD LED designed for high packing density and miniature applications. It features AlGaInP Red and InGaN Blue/Green chips within a compact water-clear resin package, suitable for automatic placement equipment and infrared/vapor phase reflow soldering.
Everlight 19-337C/RSBHGHC-A01/2T technical specifications.
| Peak Wavelength (Red) | 632nm |
| Peak Wavelength (Green) | 518nm |
| Peak Wavelength (Blue) | 468nm |
| Forward Voltage (Red) | 2.0V |
| Forward Voltage (Green/Blue) | 3.3V |
| Luminous Intensity (Red) | 100mcd |
| Luminous Intensity (Green) | 180mcd |
| Luminous Intensity (Blue) | 50mcd |
| Viewing Angle | 120deg |
| Operating Temperature | -40 to +85°C |
| Forward Current | 25mA |
| RoHS | Compliant |
| Pb-free | Yes |
| REACH | Compliant |
Download the complete datasheet for Everlight 19-337C/RSBHGHC-A01/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.