Everlight 62-217B/KK2C-S4040QAR2B42Z technical specifications.
| Package/Case | 5630 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 150mA |
| Luminous Flux | 50lm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-217B/KK2C-S4040QAR2B42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.