SMD LED white 2.8...3.5 V 5630, 62-217B/QK2C-S4040QAR1B42Z, Everlight Electronics
Everlight 62-217B/QK2C-S4040QAR1B42Z technical specifications.
| Package/Case | 5630 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 150mA |
| Luminous Flux | 50lm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-217B/QK2C-S4040QAR1B42Z to view detailed technical specifications.
No datasheet is available for this part.