Everlight 62-217B/QK2C-S6565R1R3B42Z technical specifications.
| Package/Case | 5630 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 150mA |
| Luminous Flux | 55lm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-217B/QK2C-S6565R1R3B42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.