SMD LED Dimensions W x D x H: 5.6 x 0.9 x 3 mm Forward voltage: 2.8...3.5 V Luminous flux: 50 lm Luminous intensity:...
Everlight 62-217D/KK2C-S3030QAR2B42Z technical specifications.
| Package/Case | 5630 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 150mA |
| Luminous Flux | 50lm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-217D/KK2C-S3030QAR2B42Z to view detailed technical specifications.
No datasheet is available for this part.