SMD LED white 2.8. . .3.5 V 5630, 62-217D/QK2C-S5757R1R3B42Z, Everlight Electronics
Everlight 62-217D/QK2C-S5757R1R3B42Z technical specifications.
| Package/Case | 5630 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 150mA |
| Luminous Flux | 55lm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-217D/QK2C-S5757R1R3B42Z to view detailed technical specifications.
No datasheet is available for this part.