Everlight CLS-16D17-34-DF6/TR8 technical specifications.
| Color Sensing | RGB |
| Resolution | 16bit |
| Module/IC Classification | IC |
| Interface Type | Serial (I2C) |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3V |
| Maximum Rise Time | 300ns |
| Maximum Fall Time | 300ns |
| Package Family Name | SMD |
| Pin Count | 6 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight CLS-16D17-34-DF6/TR8 to view detailed technical specifications.
No datasheet is available for this part.