Everlight CLS15-22C/L213R/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight CLS15-22C/L213R/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.