Everlight EAALSDIC3215A0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N4 |
| Width | 1.5 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight EAALSDIC3215A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.