The Everlight H11A4S(TB) is an optocoupler with a single isolated channel, capable of withstanding a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It features a collector-emitter saturation voltage of 400mV and a maximum power dissipation of 200mW. The device is packaged in a surface-mount configuration and is available in quantities of 1000 on tape and reel. The H11A4S(TB) is compliant with RoHS regulations and is not radiation hardened.
Everlight H11A4S(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight H11A4S(TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.