Everlight HIR928-6C-F technical specifications.
| Package/Case | Radial |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Registers | 11520 |
| Operating Supply Voltage | 1.5V |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RAM Size | 524288b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| Viewing Angle | 25° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight HIR928-6C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
