The IRM-3756N3 is an optical sensor module from Everlight. It operates within a temperature range of -25°C to 85°C and is powered by a supply voltage of up to 5.5V, with a maximum operating current of 900uA. The module is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Everlight IRM-3756N3 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 14m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-3756N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.