The ITR20005 photointerrupter from Everlight features a collector emitter voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C and has a power dissipation of 75mW. The device is packaged in a ROHS compliant, plastic package-4 and is suitable for applications where radiation hardening is not required.
Everlight ITR20005 technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 20000ns |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ITR20005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.