Everlight ITR20904 technical specifications.
| Package Family Name | Side Looker |
| Package/Case | Side Looker |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.4 |
| Package Width (mm) | 1.65 |
| Package Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Type | Reflective |
| Number of Channels per Chip | 1 |
| Output Device | Transistor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 940nm |
| Maximum Collector Current | 10mA |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Fall Time | 20000(Typ)ns |
| Maximum Forward Current | 30mA |
| Maximum Power Dissipation | 75mW |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 20000(Typ)ns |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight ITR20904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.