Everlight ITR8307/F43 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Response Time | 20us |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ITR8307/F43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.