
The ITR8307/L24/TR8 is a surface mount phototransistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 50mA. It has a response time and fall time of 20us, and is suitable for use in temperatures ranging from -25°C to 85°C. The device is RoHS compliant and packaged in a tape and reel format with 1000 units per package.
Everlight ITR8307/L24/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 20us |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ITR8307/L24/TR8 to view detailed technical specifications.
No datasheet is available for this part.