Everlight ITR9608 technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30mA |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ITR9608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
