The ITR9803 is a phototransistor with a slotted output configuration, operating at a wavelength of 940nm. It has a response time of 15us and a maximum forward current of 50mA. The device is rated for a maximum collector current of 20mA and a collector-emitter breakdown voltage of 30V. It is available in a ROHS compliant package-4 and is suitable for use in through hole mounting applications. The ITR9803 has a maximum power dissipation of 75mW and is not radiation hardened.
Everlight ITR9803 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 20000ns |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 120 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ITR9803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.