Everlight PD204-6C technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 6ns |
| Lens Style | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Reverse Voltage (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 6ns |
| Reverse Voltage (DC) | 32V |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight PD204-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
