Everlight PLR135/T5A technical specifications.
| Data Rate | 16Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Photolink |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PLR135/T5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.