
Surface mount phototransistor with NPN polarity, designed for 940nm wavelength detection. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 20mA. Housed in a miniature, transparent, water-clear plastic SMD package (1206/3016 case code) for top-view orientation. Operates within a temperature range of -25°C to 85°C with a power dissipation of 75mW. This RoHS compliant component is supplied on tape and reel.
Everlight PT11-21C/L41/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lead Free | Lead Free |
| Lens Style | TRANSPARENT, WATER CLEAR |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT11-21C/L41/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
