Everlight PT204-6B technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT204-6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
