
The PT334-6C is a RoHS compliant, NPN phototransistor from Everlight. It features a radial package with a domed lens and is designed for through hole mounting. The device has a maximum collector current of 20mA and a maximum operating temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 100mW and has a collector-emitter breakdown voltage of 30V.
Everlight PT334-6C technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lens Color | Clear |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT334-6C to view detailed technical specifications.
No datasheet is available for this part.
