Everlight PT5529B/L2/H2-F technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Lens Color | Black |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT5529B/L2/H2-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
