Everlight PT5529B/L2/S3 technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT5529B/L2/S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.