
The PT908-7B-F is a RoHS compliant, miniature, plastic phototransistor with a 2-pin package. It has a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. The device is designed for operation over a temperature range of -25°C to 85°C. It is available in a bulk packaging configuration with 1000 units per package.
Everlight PT908-7B-F technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lens Color | Black |
| Lens Style | Flat |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT908-7B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
