
The PT908-7C-F is a RoHS compliant, NPN phototransistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It is packaged in a radial, lead-free plastic package suitable for through-hole mounting. The device operates over a temperature range of -25°C to 85°C. It is suitable for use in optical sensing applications.
Everlight PT908-7C-F technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT908-7C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
