Everlight PT91-21B/F10 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Lens Color | Black |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight PT91-21B/F10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
