Everlight PT91-21C/TR9 technical specifications.
| Package/Case | SMD/SMT |
| Lens Color | Clear |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight PT91-21C/TR9 to view detailed technical specifications.
No datasheet is available for this part.