Everspin MR0A08BMMA35 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 8 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR0A08BMMA35 to view detailed technical specifications.
No datasheet is available for this part.