1Mbit Serial-SPI MRAM memory circuit with industrial temperature grade (-40°C to 85°C). Features a 3.3V nominal supply voltage (2.7V to 3.6V range) and a maximum operating current of 0.027A. This 8-pin DFN EP package, with dimensions of 5mm width and 6mm length, offers 131072 words of memory. Ideal for applications requiring high-speed, non-volatile data storage.
Everspin MR25H10CDF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.027 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H10CDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.