256Kbit Serial SPI MRAM memory IC, featuring a 3V to 3.6V supply voltage range and an industrial temperature grade from -40°C to 85°C. This 8-terminal DFN EP package offers 32,768 words of memory with a serial SPI interface for efficient data transfer.
Everspin MR25H256ACDF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | SPI BUS SERIAL EEPROM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H256ACDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.