Everspin MR25H256MDCR technical specifications.
| Package/Case | DFN |
| Density | 256Kb |
| Frequency | 40MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR25H256MDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.