
4Mbit Serial-SPI MRAM memory circuit, operating from a 3V to 3.6V supply with a nominal voltage of 3.3V. Features an industrial temperature grade, functioning between -40°C and 85°C. This 8-terminal component utilizes a DFN EP package with dimensions of 5mm x 6mm. Maximum operating current is 42mA, with a standby current of 0.4mA.
Everspin MR25H40CDF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.042 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.0004 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everspin MR25H40CDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.