Everspin MR2A08AMA35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Supply Voltage-Nom | 3.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Everspin MR2A08AMA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.