Exact 05646 technical specifications.
| Head Diameter | 20.5mm |
| Length | 41mm |
| Mount | External |
| Outside Diameter | 20.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 05646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.