
Exact 07002 technical specifications.
| Drill Diameter | 4 → 20mm |
| Material | HSS |
| Minimum Head Size | 4mm |
| Maximum Head Size | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 07002 to view detailed technical specifications.
No datasheet is available for this part.