Exar KH200AI technical specifications.
| Package/Case | TO-8 |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 95MHz |
| Height | 4.6mm |
| Input Offset Voltage (Vos) | 25mV |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Output Type | PUSH-PULL |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| Voltage Gain | 34dB |
| Width | 15.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exar KH200AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.