Exar KH600AI technical specifications.
| Package/Case | TO-8 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| Slew Rate | 13000V/µs |
| Voltage Gain | 14dB |
| Width | 15.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exar KH600AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.