The Exar MP7628JP is an 8-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.05mA. It features a quad terminal position and operates over a temperature range of -40°C to 85°C. The device is packaged in a JEDEC S-PQCC-J28 package with a width and length of 11.5062mm. It is designed for industrial applications and meets the requirements of various standards.
Exar MP7628JP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exar MP7628JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.