The Exar SP1490ECN-L/TR is a single-transceiver interface IC with a data rate of 20Mbps. It is packaged in a SOIC-N surface mount package and operates over a temperature range of 0°C to 70°C. The IC is RoHS compliant and has a supply current of 900uA. It is suitable for use in a variety of applications requiring a high-speed interface.
Exar SP1490ECN-L/TR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 20Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP1490E/SP1491E |
| Simplex/Duplex | Full Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP1490ECN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
