
The SP1491EEN-L/TR is a single transceiver from Exar, operating at a supply voltage of 5V and data rate of 20Mbps. It is a full duplex device, suitable for surface mount applications. The transceiver is packaged in a SOIC-8 package and is lead free. It operates over a temperature range of -40°C to 85°C. The SP1491EEN-L/TR is RoHS compliant.
Exar SP1491EEN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP1490E/SP1491E |
| Simplex/Duplex | Full Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP1491EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
