
High-performance RS-232 transceiver, operating at 120 kbps, features a 5V supply voltage and a 5.5V maximum. This surface-mount SOIC package component offers 2 drivers and 2 receivers, providing 2 transceivers in total. It supports an operating temperature range of 0°C to 70°C and boasts a 1µs propagation delay. RoHS compliant and lead-free, this integrated circuit is designed for general interface applications.
Exar SP202ECN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Voltage | 5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP202ECN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
