Exar SP202EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 235Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 375mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP202EEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.