
The Exar SP202EEP-L is a dual 8-bit RS-232 transceiver with a data rate of 120Kbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a PDIP-24 package and is mounted through a hole. It is compliant with RoHS regulations and has a propagation delay of 1us.
Exar SP202EEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP202EEP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
