
Exar SP206CA-L technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 4 |
| Package Quantity | 58 |
| Propagation Delay | 1.5us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP 206/207/208/211 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP206CA-L to view detailed technical specifications.
No datasheet is available for this part.