
Surface mount bus transceiver with RS-232 interface, supporting a 230Kbps data rate. Features 5 drivers and 3 receivers, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Offers a 1.5µs propagation delay and 25mA max output current. Packaged in SOIC, this lead-free, RoHS compliant component is designed for surface mount applications.
Exar SP207ECT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Output Voltage | 400mV |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SP207ECT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.