High-speed RS-232 transceiver, operating at 120Kbps, features four drivers and four receivers. This surface mount interface IC supports a 4.5V to 5.5V operating supply voltage with a typical 5V requirement. Packaged in a 24-pin SSOP with dimensions of 8.5mm length, 5.6mm width, and 1.85mm height, it offers a maximum power dissipation of 900mW. The device operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Exar SP208CA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 400mV |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Voltage | 5V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP208CA-L to view detailed technical specifications.
No datasheet is available for this part.