
Quad transmitter/receiver for RS-232 communication, featuring four drivers and four receivers. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and supports data rates up to 230Kbps. Packaged in a 24-pin SOIC W surface mount configuration with dimensions of 15.4mm length, 7.5mm width, and 2.55mm height. Offers a propagation delay of 1.5µs and a maximum power dissipation of 1W. This lead-free, RoHS compliant component operates within a temperature range of 0°C to 70°C.
Exar SP208ECT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 230Kbps |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 400mV |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP208ECT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.