Exar SP211CT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 27 |
| Propagation Delay | 1.5us |
| RoHS Compliant | Yes |
| Series | SP206/207/208/211 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP211CT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.